PHOENIX CONTACT5434926连接器接线板
Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1 | |
| 8.41 | |
| 16.1 | |
| 11.1 | |
| Gray | |
| Cable Mount |
Get the best connections between your circuits with this 5434926 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. Its pitch is 3.81 mm. This is a 1-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

