PHOENIX CONTACT5430438连接器插头及 PCB 插座
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.79 | |
| 11.9 | |
| 9.2 | |
| 7.4 | |
| Through Hole |
This wire to board 5430438 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 8 A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

