PHOENIX CONTACT5430409连接器接线板

Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Cardboard

Need to ensure strong connections between circuits? This pc terminal block 5430409 PCB terminal block from Phoenix Contact will do just that! This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This device has a maximum current rating of 24 A. 5430409 is housed in polyamide. This product is 11.2 mm deep. It uses the solder termination method. Its wire is 12-30 AWG.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 星期
    • Price: $0.9573
    1. 100+$0.9573
    2. 200+$0.8329

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.