TE Connectivity5415634-2射频连接器
Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 2G | |
| 75 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tube | |
| 6.91 | |
| 21.21 | |
| 13.88 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

