Switchcraft5382-4SG-524圆形连接器

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

This field installable 5382-4SG-524 connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 44.2 mm long with a diameter of 19.45 mm.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.