Vishay534B1102JC电阻微调器、电位计及变阻器
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 5% | |
| 44.7 | |
| 2 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±20 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| 21.26 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this 534B1102JC potentiometer from Vishay.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

