Molex53261-1271连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Dual Slot | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.3192 | |
| 20.15 | |
| 5.2 | |
| 3.4 | |
| PicoBlade | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

