TE Connectivity53051连接器端子
Ring Tongue Terminal 26AWG Copper Yellow/Black Stripe 20.68mm Tin Loose
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 4 | |
| Tin | |
| 26 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 20.68 | |
| 7.14 | |
| Yellow/Black Stripe | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

