TE Connectivity530341-7连接器配件
Connector Accessories Keying Hardware Straight Stainless Steel Passivated Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Keying Hardware | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| Passivated | |
| Package | |
| 7.75 | |
| 4.42 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

