Bourns5300-46-RC含铅电感器

RF Choke Bobbin Core 5600uH 10% 1KHz Ferrite 0.063A 50Ohm DCR AXL Bag

Use this rf choke 5300-46-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 63m A with a maximum resistance of 50 Ohm. This device is made with bobbin core technology. This product is 12.7 mm long with a diameter of 4.06 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 400K Hz. It has a tolerance of 10%. It has an inductance of 5.6m H.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.5740
    1. 1000+$0.5740
    2. 2000+$0.5683
    3. 2500+$0.5626
    4. 3000+$0.5569
    5. 4000+$0.5514
    6. 5000+$0.5459
    7. 10000+$0.5404
    8. 20000+$0.5350
    9. 25000+$0.5296

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.