Bourns5300-11-RC含铅电感器
RF Choke Bobbin Core 6.8uH 10% 7.96MHz Ferrite 1.6A 0.08Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 6.8u | |
| 10% | |
| 7.96M | |
| 1.6 | |
| 1.2 | |
| 0.08 | |
| 44M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.06 | |
| 12.7 |
This rf choke 5300-11-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.7 mm long with a diameter of 4.06 mm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 44M Hz. It has an inductance of 6.8u H. It has a tolerance of 10%. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 80m Ohm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

