TE Connectivity52922-1连接器端子
Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.65mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 22-26 | |
| 300VAC | |
| Nylon | |
| Tape and Reel | |
| 17.65 | |
| 5.16 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

