Molex52901-0374连接器插头及 PCB 插座
Conn Board to Board RCP 30 POS 0.635mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 30 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 1000 | |
| 70 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.949696 | |
| 17.4 | |
| 6.2 | |
| 10 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

