Molex52808-2370FFC-FPC 连接器
Conn FFC Connector SKT 23 POS 1mm Solder ST SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 23 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 125V | |
| 100 | |
| 30 | |
| -20 | |
| 80 | |
| 10 | |
| Tape and Reel | |
| 0.58 | |
| 26 | |
| 4.5 | |
| 5.1 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

