Molex528060810FFC-FPC 连接器
Conn FFC Connector SKT 8 POS 1mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -20 | |
| 80 | |
| 10 | |
| Tray | |
| 0.258 | |
| 11 | |
| 3 | |
| 5.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

