Molex52610-0533FFC-FPC 连接器
Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 5 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 125V | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.3343 | |
| 11.6 | |
| 4.5 | |
| 5.75 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

