| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Actuator Style | Lever |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 4@30VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 100000 |
| Actuator Color | Chrome |
| Mounting | PC Mount with Threads |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Seal | Epoxy |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Housing Material | Stainless Steel |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Size Type | Miniature |
| Thread Size | 1/4-40 |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 12 |