| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| GaAsP | |
| Circular | |
| Diffused | |
| Top Mount | |
| 8mcd | |
| 585 | |
| 38 | |
| 30 | |
| 10 | |
| 2.5 | |
| 5(Min) | |
| 60 | |
| -55 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.1 mm |
| Package Width | 2.39 mm |
| Package Length | 3.3 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
