TE Connectivity5206478-4抽缩起动适配器
Backshell/Cable Clamp 45°/180° 4 Shell Size Thermoplastic
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 4 | |
| Connector D-Subminiature | |
| 45°|180° | |
| Thermoplastic | |
| Black | |
| Backshell/Cable Clamp |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

