TE Connectivity5205731-1抽缩起动适配器
Backshell/Cable Clamp 4 Shell Size Thermoplastic Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 45°|180° | |
| Polypropylene | |
| Black |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

