TE Connectivity51864-4连接器端子
Ring Tongue Terminal 14-16AWG Copper Blue 21.437mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 300V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 21.437 | |
| 7.925 | |
| Blue | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

