Pomona Electronics5173-0电子测试设备连接器

Conn Tip Plug M 1 POS ST Cable Mount 1 Port

Use the tip plug 5173-0 test terminal block from Pomona to test performance of your equipment. This PIN connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 50 °C. This product is 50.8 mm long with a diameter of 8.89 mm. 5173-0 is housed in black flexible polyvinyl chloride. Its wire is 18-22 AWG.

36 个零件: 可以在 3 天内配送

    Total$38.93Price for 6

    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      印度
      • In Stock: 36
      • Price: $6.488

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.