| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Crimp|Solder | |
| 14-16 | |
| 50 | |
| 38.1 | |
| 8.89 |
The banana plug 5170-2 test terminal block from Pomona is the quickest way to make sure all of your components are connected correctly. This PL connector's a single contact that is made out of beryllium copper. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. 5170-2 is housed in red polyvinyl chloride. Its wire is 14-16 AWG. This test terminal block has a maximum operating temperature of 50 °C. It uses the crimp|solder termination method. This product is 38.1 mm long and 8.89 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

