Vishay515D476M016AW6AE3铝电容器
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.068A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.068 | |
| 22.56@1Min|30.08@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 7 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 7 | |
| 0.4 | |
| 0.45 |
Using the aluminum anode based electrolytic 515D476M016AW6AE3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 22.56@1Min|30.08@2Min μA. Its capacitance value is 47uF. The 515D476M016AW6AE3 aluminum electrolytic capacitor has a radial termination style. This product is 7 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.