TE Connectivity5148412-5背板连接器
Conn DIN 41612 M 4Power/60Signal POS 7.62mm/2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 4Power/60Signal | |
| Solder | |
| 7.62/2.54 | |
| Right Angle | |
| 1.5/Contact | |
| Box | |
| 94 | |
| 17.73 | |
| 11.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

