Reduced Price
Molex511630500分立接线罩连接器
Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount White Mini-Lock Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.4738 | |
| 13.8 | |
| 7.5 | |
| 9.6 | |
| Mini-Lock | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

