TE Connectivity5103308-3连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Tube | |
| 27.94 | |
| 9.14 | |
| 9.86 | |
| 3.05 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

