Reduced Price
Molex50-57-9407分立接线罩连接器
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 7 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.68 | |
| 17.75 | |
| 6.58 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
When using discrete wires in a project you should use this 50579407 discrete wire housing from Molex if a direct socket to board linkage is not functional. This F connector has 7 F contacts. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 3 A/contact. This product is 17.75 mm long, 6.58 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 50579407 is housed in black polyester.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

