Molex5055651301分立接线罩连接器
Conn Housing RCP 13 POS 1.25mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 13 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 2.2/Contact | |
| 50VDC|50VAC | |
| 100 | |
| -40 | |
| 105 | |
| Bag | |
| 18.25 | |
| 4.12 | |
| 6.13 | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

