Molex5054483271连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 32 POS 1.25mm Solder RA Side Entry SMD Micro-Lock Plus T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 24.6 | |
| 8.85 | |
| 8.85 | |
| Micro-Lock Plus | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

