| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 0.3/Contact |
| Maximum Voltage Rating | 50V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 80 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 30 |
| Product Length (mm) | 8.18 |
| Product Depth (mm) | 1.78 |
| Product Height (mm) | 0.58 |
| Tradename | SlimStack |
| Mounting | Surface Mount |