TE Connectivity5038104002热缩管
Heat Shrink Tubing ST Irradiated Modified Polyolefin Green/Yellow Thin Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Green/Yellow | |
| Thin | |
| 3 | |
| 1.5 | |
| -55 | |
| 135 | |
| Reel | |
| 0.51 | |
| 2:1 |
Prevent abrasion resistance and protect against environmental factors using this tubing 5038104002 heat shrink tubing from TE Connectivity around your loose, interconnect wires. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

