Molex5035662502FFC-FPC 连接器
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 25 | |
| 1 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| SKT | |
| 0.3/Contact | |
| 50V | |
| 50 | |
| 80 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 9.15 | |
| 2.85 | |
| 0.95 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

