Molex5035481222连接器插头及 PCB 插座
Conn Board to Board RCP 12 POS 0.4mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 5.1 | |
| 2.6 | |
| 0.68 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

