Molex5024306012连接器插头及 PCB 插座
Conn Board to Board HDR 60 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.62 | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 14.26 | |
| 2.08 | |
| 0.82 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

