Molex5024260810连接器插头及 PCB 插座
5024260810 Molex Connector Header & PCB Receptacles Board to Board 8 POS 0.4mm Solder ST SMD SlimStack™ - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 8 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 80 | |
| -25 | |
| 85 | |
| 30 | |
| 0.015 | |
| 4.7 | |
| 2.6 | |
| 1 | |
| SlimStack | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this board to board 5024260810 connector from Molex. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.4 mm. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This device has a maximum current rating of 0.3 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 5024260810 is housed in black liquid crystal polymer. This product is 4.7 mm long, 1 mm tall and 2.6 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
