Molex5019515930FFC-FPC 连接器
Conn FFC/FPC Connector SKT 59 POS 0.5mm Solder ST SMD Easy-On T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 59 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 40 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.699 | |
| 32.3 | |
| 4.13 | |
| 4.05 | |
| Easy-On | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

