Molex5016463000分立接线罩连接器
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 30 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.86 | |
| 32 | |
| 8.3 | |
| 11.05 | |
| iGrid™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

