| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | FPC Connector |
| Number of Contacts | 35 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.3 |
| Body Orientation | Right Angle |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 0.2/Contact |
| Maximum Voltage Rating | 50V |
| Insulation Resistance (MOhm) | 50 |
| Maximum Contact Resistance (mOhm) | 40 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 10 |
| Product Weight (g) | 0.072 |
| Product Length (mm) | 12.6 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 0.9 |
| Tradename | Easy-On™ |
| Mounting | Surface Mount |