Molex5015680707连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Center Slot | |
| 1/Contact | |
| 100VDC|100VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.16799 | |
| 9 | |
| 5.9 | |
| 4.7 | |
| Pico-Clasp | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
Look no further than the shrouded 5015680707 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 1 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 9 mm long, 4.7 mm tall and 5.9 mm deep. This connector has an operating temperature of -40 to 105 °C. 5015680707 is housed in natural polyamide 6t. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

