| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 20 | |
| 2 | |
| Crimp | |
| 1 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 11.7 | |
| 7.01 | |
| 5.5 | |
| Cable Mount |
Molex's 5011892011 discrete wire housing provides a durable connection for discrete wires. This RCP connector has 20 RCP contacts. Its pitch is 1 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. 5011892011 is housed in black polyamide 6/6. This product is 11.7 mm long, 7.1 mm tall and 5.5 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

