Micro Commercial Components5.0SMLJ48A-TP瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 48V 5KW 2-Pin SMC T/R

This 5.0SMLJ48A-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 5000(Min) W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 星期
    • Price: $1.2048
    1. 3000+$1.2048
    2. 6000+$1.2007
    3. 9000+$1.1964
    4. 12000+$1.1922
    5. 15000+$1.1878
    6. 24000+$1.1835
    7. 30000+$1.1790
    8. 60000+$1.1745
    9. 120000+$1.1699

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.