| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9026.20.40.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Response Time (ms) | 0.1 |
| Output Voltage Range (V) | 0.25 to 4.25 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Air|Gas |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 7.6 |
| PCB changed | 4 |
| Pin Count | 4 |