TE Connectivity5-535541-7连接器插头及 PCB 插座
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 333VAC | |
| 5000 | |
| 12 | |
| -65 | |
| 125 | |
| Box | |
| 22.86 | |
| 3.56 | |
| 6.73 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

