TE Connectivity5-520315-9FFC-FPC 连接器
Conn FFC/FPC Connector SKT 9 POS 2.54mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Tray | |
| 27.76 | |
| 4.83 | |
| 6.93 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

