TE Connectivity5-2834006-2连接器插头及 PCB 插座
Conn Poke-In Wire RCP 2 POS 4mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Poke-In Wire | |
| RCP | |
| 2 | |
| 1 | |
| Solder | |
| 4 | |
| Right Angle | |
| 6/Contact | |
| 400VAC | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.39 | |
| 4.48 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

