TE Connectivity5-104652-2连接器插头及 PCB 插座
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 0.5/Contact | |
| 30VAC | |
| 5000 | |
| 16 | |
| -65 | |
| 105 | |
| 150 | |
| Box | |
| 17.17 | |
| 4.46 | |
| 4.83 | |
| Contact Plating Thickness | 0.762um |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

