TE Connectivity5-103946-3连接器插头及 PCB 插座
5-103946-3 TE Connectivity Connector Headers and PCB Receptacles Wire to Board 4 POS 2.54mm IDT ST Cable Mount - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 267V | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tube | |
| 50.29 | |
| 37.34 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

