Diotec Semiconductor AG5.0SMCJ17A-AQ瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 17V 5KW 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 3.5 | |
| 300 | |
| 181.2 | |
| 20 | |
| 1 | |
| 5000 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 5.8 |
| Package Length | 7.5 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

