Panasonic4TPF680MAH钽聚合物电容器

Cap Tant Polymer 680uF 4VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.01 Ohm 105°C T/R

Have a small device? Consider this 4TPF680MAH polymer electrolyte manufactured from Panasonic for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its capacitance value is 680uF. Its leakage current is 272 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.

Import TariffMay apply to this part

84 个零件: 可以明天配送

    Total$53.45Price for 80

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2234+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 84
      • Price: $0.6681

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.